Vishay 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL216099602E3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-0589
Mfr. Part No.:
MAL216099602E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 x 12.5 x 13mm

Height

13mm

Length

12.5mm

Depth

12.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Lead Pitch

3.6mm

Lifetime

1000 to 2000h

Ripple Current

700mA

Tolerance

±20%

Leakage Current

118 μA

Polarised

Polar

Series

160 CLA

Dissipation Factor

0.14%

COO (Country of Origin):
AT

High Temperature Low Impedance,160 CLA Series


160 CLA Series are High Temperature, High reliability Electrolytic Capacitors with a useful life of up to 2000h at 150°C
Low ESR
Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
SMD-version with base plate, Lead-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

Applications in: SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, Industrial
Smoothing, Filtering, Buffering

Related links