Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659222E3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-7715
Mfr. Part No.:
MAL205659222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Lead Pitch

10mm

Series

056 PSM-SI

Tolerance

±20%

Ripple Current

2.27A

Leakage Current

444 μA, 1324 μA

056 Series, Aluminium Capacitors


Features:


• Polarized aluminium electrolytic capacitors, non-solid electrolyte
• Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
• Pressure relief on the top of the aluminium case
• Charge and discharge proof
• Long useful life: 12 000 h at 85 °C
• High ripple current capability

Applications:


• General purpose, industrial and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Approvals

CECC

Related links