Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J152GP

Bulk discount available

Subtotal (1 reel of 500 units)*

£186.50

(exc. VAT)

£224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 2000£0.373£186.50
2500 - 4500£0.363£181.50
5000 - 12000£0.354£177.00
12500 - 24500£0.345£172.50
25000 +£0.336£168.00

*price indicative

RS Stock No.:
172-4507
Mfr. Part No.:
EEEFT0J152GP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Leakage Current

≦0.01 CV μA

Equivalent Series Resistance

0.08Ω

Automotive Standard

AEC-Q200

Ripple Current

850mArms

Series

FT SMD

Dissipation Factor

0.26%

COO (Country of Origin):
JP

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links