Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GM220
- RS Stock No.:
- 172-3793
- Mfr. Part No.:
- ECA2GM220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 100 units)*
£61.20
(exc. VAT)
£73.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £0.612 | £61.20 |
200 - 400 | £0.595 | £59.50 |
500 - 900 | £0.579 | £57.90 |
1000 - 2400 | £0.564 | £56.40 |
2500 + | £0.55 | £55.00 |
*price indicative
- RS Stock No.:
- 172-3793
- Mfr. Part No.:
- ECA2GM220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 400V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Series | M-A | |
Ripple Current | 215mArms | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 538 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series M-A | ||
Ripple Current 215mArms | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 538 μA | ||
- COO (Country of Origin):
- MY
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GM220
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCP2G121MHD