Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEAGA1A680

Bulk discount available

Subtotal (1 box of 200 units)*

£26.20

(exc. VAT)

£31.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 999,998,400 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.131£26.20
1000 - 2800£0.127£25.40
3000 - 4800£0.124£24.80
5000 - 9800£0.121£24.20
10000 +£0.118£23.60

*price indicative

RS Stock No.:
172-3691
Mfr. Part No.:
EEAGA1A680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

GA

Ripple Current

75mA

Polarised

Polar

Leakage Current

6.8 μA

Tolerance

±20%

COO (Country of Origin):
MY

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links