Panasonic 22 μF Capacitor 50V dc, Surface Mount Solder 1000

Subtotal (1 reel of 1000 units)*

£134.00

(exc. VAT)

£161.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.134£134.00

*price indicative

RS Stock No.:
166-8290
Mfr. Part No.:
EEEHBH220UAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

HB SMD

Leakage Current

3μA

Automotive Standard

AEC-Q200

Tolerance ±

20%

Ripple Current

35mA

COO (Country of Origin):
MY

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)

Some capacitors within this range can withstand high reflow temperatures

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links