Panasonic 47 μF Capacitor 25V dc, Surface Mount Solder 1000
- RS Stock No.:
- 166-8271
- Mfr. Part No.:
- EEETG1E470P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 1000 units)*
£272.00
(exc. VAT)
£326.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.272 | £272.00 |
| 2000 - 3000 | £0.265 | £265.00 |
| 4000 - 7000 | £0.258 | £258.00 |
| 8000 - 11000 | £0.251 | £251.00 |
| 12000 + | £0.245 | £245.00 |
*price indicative
- RS Stock No.:
- 166-8271
- Mfr. Part No.:
- EEETG1E470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 6.2mm | |
| Polarity | Polar | |
| Length | 6.2mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | TG | |
| Tolerance ± | 20% | |
| Ripple Current | 100mA | |
| Equivalent Series Resistance ESR | 1Ω | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 6.2mm | ||
Polarity Polar | ||
Length 6.2mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series TG | ||
Tolerance ± 20% | ||
Ripple Current 100mA | ||
Equivalent Series Resistance ESR 1Ω | ||
Automotive Standard AEC-Q200 | ||
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEETG1E470P 1000
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 10 μF Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 33 μF Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 100 μF Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 68 μF Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1000
