Panasonic 390 μF Capacitor 63V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 50 units)*

£45.85

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50£0.917£45.85
100 - 200£0.855£42.75
250 - 450£0.833£41.65
500 - 1950£0.812£40.60
2000 +£0.791£39.55

*price indicative

RS Stock No.:
166-8069
Mfr. Part No.:
EEUFC1J391S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

390μF

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.7A

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Series

FC Radial

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

86mΩ

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links