Panasonic 470μF Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG471
- RS Stock No.:
- 166-8060
- Mfr. Part No.:
- ECA0JHG471
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-8060
- Mfr. Part No.:
- ECA0JHG471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11.2mm | |
| Height | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Series | NHG | |
| Ripple Current | 230mA | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Series NHG | ||
Ripple Current 230mA | ||
Leakage Current 3 μA | ||
The Panasonic aluminum electrolytic radial type capacitors available in different series. M-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 2.2 μF to 22000 μF.
Endurance 85 °C 2000
RoHS compliant
