Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V220WR
- RS Stock No.:
- 166-7149
- Mfr. Part No.:
- EEEHA1V220WR
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7149
- Mfr. Part No.:
- EEEHA1V220WR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 5 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 1.5mm | |
| Polarised | Polar | |
| Leakage Current | 7.7 μA | |
| Ripple Current | 35mA | |
| Tolerance | ±20% | |
| Series | HA SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.5mm | ||
Polarised Polar | ||
Leakage Current 7.7 μA | ||
Ripple Current 35mA | ||
Tolerance ±20% | ||
Series HA SMD | ||
