Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J152AP
- RS Stock No.:
- 166-7057
- Mfr. Part No.:
- EEEFT0J152AP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7057
- Mfr. Part No.:
- EEEFT0J152AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 10.2mm | |
| Height | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.1mm | |
| Series | FT SMD | |
| Ripple Current | 850mA | |
| Equivalent Series Resistance | 80mΩ | |
| Leakage Current | 94.5 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.1mm | ||
Series FT SMD | ||
Ripple Current 850mA | ||
Equivalent Series Resistance 80mΩ | ||
Leakage Current 94.5 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
