Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUTA1J470

Subtotal (1 bag of 200 units)*

£118.40

(exc. VAT)

£142.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 16 February 2026
  • Plus 999,999,200 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.592£118.40

*price indicative

RS Stock No.:
166-7045
Mfr. Part No.:
EEUTA1J470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Series

TA

Automotive Standard

AEC-Q200

Ripple Current

460mArms

Polarised

Polar

Leakage Current

29.6 μA

Tolerance

±20%

COO (Country of Origin):
MY

TA Series


TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified

Related links