Panasonic 4.7 μF Capacitor 400V dc, Surface Solder - EEVEB2G4R7Q Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-7043
Mfr. Part No.:
EEVEB2G4R7Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

4.7μF

Voltage

400V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

16.5mm

Polarity

Polar

Length

12mm

Package/Case

Surface Mount

Minimum Operating Temperature

-25°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Tolerance ±

20%

Ripple Current

50mA

Leakage Current

122.8μA

Series

EB

Automotive Standard

No

COO (Country of Origin):
JP

EB-V Series


Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.

High ripple current

Low ESR

Long service life

Operating temperatures up to +105°C

Endurance: 105°C 3000 h to 5000 h