Panasonic 120μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J121L

Bulk discount available

Subtotal (1 bag of 200 units)*

£41.40

(exc. VAT)

£49.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.207£41.40
1000 - 2800£0.178£35.60
3000 - 4800£0.173£34.60
5000 - 9800£0.169£33.80
10000 +£0.165£33.00

*price indicative

RS Stock No.:
166-6979
Mfr. Part No.:
EEUFR1J121L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

50mΩ

Ripple Current

930mArms

Series

FR

Leakage Current

≤0.01 CV (After 2 min) μA

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links