Panasonic 120μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J121L

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.23

(exc. VAT)

£2.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 180 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.446£2.23
125 - 495£0.21£1.05
500 - 745£0.174£0.87
750 - 995£0.172£0.86
1000 +£0.166£0.83

*price indicative

RS Stock No.:
756-8332
Mfr. Part No.:
EEUFR1J121L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Tolerance

±20%

Series

FR

Ripple Current

930mArms

Polarised

Polar

Equivalent Series Resistance

50mΩ

Leakage Current

≤0.01 CV (After 2 min) μA

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links