Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ECA1AHG331

Bulk discount available

Subtotal (1 bag of 200 units)*

£18.80

(exc. VAT)

£22.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.094£18.80
1000 - 2800£0.08£16.00
3000 - 4800£0.07£14.00
5000 - 9800£0.067£13.40
10000 +£0.065£13.00

*price indicative

RS Stock No.:
166-6975
Mfr. Part No.:
ECA1AHG331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Leakage Current

33 μA

Tolerance

±20%

Polarised

Polar

Ripple Current

200mArms

Series

NHG

COO (Country of Origin):
MY

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links