- RS Stock No.:
- 163-6677
- Mfr. Part No.:
- 860040881013
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6677
- Mfr. Part No.:
- 860040881013
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Ripple Current | 1.72A |
Series | WCAP-ATUL |
Leakage Current | 680 μA |
Tolerance | ±20% |
Dissipation Factor | 9 |