Panasonic 33μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H330XP
- RS Stock No.:
- 162-1189
- Mfr. Part No.:
- EEEHA1H330XP
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 162-1189
- Mfr. Part No.:
- EEEHA1H330XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20% | |
| Series | HA SMD | |
| Leakage Current | 16.5 μA | |
| Polarised | Polar | |
| Ripple Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.8mm | ||
Tolerance ±20% | ||
Series HA SMD | ||
Leakage Current 16.5 μA | ||
Polarised Polar | ||
Ripple Current 70mA | ||
- COO (Country of Origin):
- JP


