Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C562
- RS Stock No.:
- 162-1127
- Mfr. Part No.:
- EEUFC1C562
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£77.00
(exc. VAT)
£92.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,900 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £1.54 | £77.00 |
250 - 950 | £1.474 | £73.70 |
1000 - 2450 | £1.436 | £71.80 |
2500 + | £1.401 | £70.05 |
*price indicative
- RS Stock No.:
- 162-1127
- Mfr. Part No.:
- EEUFC1C562
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 5600µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Equivalent Series Resistance | 16mΩ | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 3.635A | |
Series | FC | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 5600µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Equivalent Series Resistance 16mΩ | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 3.635A | ||
Series FC | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C562
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole