Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL225058102E3

Bulk discount available

Subtotal (1 box of 100 units)*

£209.10

(exc. VAT)

£250.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship
Units
Per unit
Per Box*
100 - 100£2.091£209.10
200 - 400£1.986£198.60
500 +£1.882£188.20

*price indicative

RS Stock No.:
159-5967
Mfr. Part No.:
MAL225058102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16.5 Dia. x 33.5mm

Height

33.5mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Polarised

Polar

Leakage Current

633 μA

Ripple Current

1.9A

Automotive Standard

AEC-Q200

Series

RMI-V

Tolerance

±20%

Dissipation Factor

0.1%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors Radial Miniature, Low Impedance, High Vibration Capability

Very long useful life: 7000 h to 10 000 h at
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering

Related links