Vishay 1000 μF Capacitor 35V dc, Radial, Through Hole - MAL225090105E3 Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-5960
Mfr. Part No.:
MAL225090105E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Cylindrical Can

Packaging

Box

Height

22mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.8A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Lead Pitch

7.5mm

Leakage Current

353μA

Series

RMI-V

Tolerance

±20 %

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

Aluminium Electrolytic Capacitors Radial Miniature, Low Impedance, High Vibration Capability

Very long useful life: 7000 h to 10 000 h at

105 °C, high stability, high reliability

Very low impedance and low ESR in smaller case sizes than the 136 RVI series

Excellent ripple current capability

High vibration resistance up to 50 g

AEC-Q200 qualified

Polarized aluminum electrolytic capacitors, non-solid electrolyte

Radial leads, cylindrical aluminum case, insulated with a blue sleeve

Charge and discharge proof

Material categorization: for definitions of compliance

APPLICATIONS

Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications

Smoothing, filtering, buffering

Related links