Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E102UP
- RS Stock No.:
- 145-8525
- Mfr. Part No.:
- EEEFT1E102UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.821 | £8.21 |
50 - 90 | £0.779 | £7.79 |
100 - 240 | £0.617 | £6.17 |
250 + | £0.587 | £5.87 |
*price indicative
- RS Stock No.:
- 145-8525
- Mfr. Part No.:
- EEEFT1E102UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 4.6mm | |
Leakage Current | ≤0.01 CV μA | |
Equivalent Series Resistance | 60mΩ | |
Polarised | Polar | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Series | FT SMD | |
Ripple Current | 1190mArms | |
Dissipation Factor | 0.14% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 4.6mm | ||
Leakage Current ≤0.01 CV μA | ||
Equivalent Series Resistance 60mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series FT SMD | ||
Ripple Current 1190mArms | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Endurance : 105 °C 2000 h to 5000 h
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E102UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E332AM
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101AP