Panasonic 5100μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C512L

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8477
Mfr. Part No.:
EEUFS1C512L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

5100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Polarised

Polar

Ripple Current

3750mArms

Series

FS

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.16%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided