Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C821L

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.16

(exc. VAT)

£3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.316£3.16
50 - 90£0.302£3.02
100 +£0.206£2.06

*price indicative

RS Stock No.:
145-8468
Mfr. Part No.:
EEUFS1C821L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Tolerance

±20%

Leakage Current

≤0.01 CV μA

Series

FS

Ripple Current

1240mArms

Polarised

Polar

Dissipation Factor

0.16%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links