Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V681UP
- RS Stock No.:
- 145-8445
- Mfr. Part No.:
- EEEFT1V681UP
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£249.50
(exc. VAT)
£299.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.499 | £249.50 |
*price indicative
- RS Stock No.:
- 145-8445
- Mfr. Part No.:
- EEEFT1V681UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 4.6mm | |
Lifetime | 2000h | |
Leakage Current | ≤0.01 CV μA | |
Series | FT SMD | |
Polarised | Polar | |
Ripple Current | 1190mArms | |
Equivalent Series Resistance | 60mΩ | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Lifetime 2000h | ||
Leakage Current ≤0.01 CV μA | ||
Series FT SMD | ||
Polarised Polar | ||
Ripple Current 1190mArms | ||
Equivalent Series Resistance 60mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Endurance : 105 °C 2000 h to 5000 h
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V681UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- KYOCERA AVX 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC1012221M035R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR