Panasonic 7500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A752L

Subtotal (1 box of 100 units)*

£67.90

(exc. VAT)

£81.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£0.679£67.90

*price indicative

RS Stock No.:
145-8402
Mfr. Part No.:
EEUFS1A752L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

7500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

3750mArms

Tolerance

±20%

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.19%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links