Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFS1A821

Subtotal (1 box of 200 units)*

£21.80

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£0.109£21.80

*price indicative

RS Stock No.:
145-8387
Mfr. Part No.:
EEUFS1A821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

3.5mm

Tolerance

±20%

Polarised

Polar

Leakage Current

≤0.01 CV μA

Ripple Current

950mArms

Series

FS

Dissipation Factor

0.19%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links