Vishay 150 μF Capacitor 500V dc, Snap-in - MAL215919151E3
- RS Stock No.:
- 136-1489
- Mfr. Part No.:
- MAL215919151E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£390.40
(exc. VAT)
£468.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £3.904 | £390.40 |
*price indicative
- RS Stock No.:
- 136-1489
- Mfr. Part No.:
- MAL215919151E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 500V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 750μA | |
| Equivalent Series Resistance ESR | 870mΩ | |
| Automotive Standard | No | |
| Series | PUL-SI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 500V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 750μA | ||
Equivalent Series Resistance ESR 870mΩ | ||
Automotive Standard No | ||
Series PUL-SI | ||
Vishay 159 PUL-SI Series
The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high Peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability
Applications
Industrial inverters
Solar inverters
Professional power supplies
Air conditioning
Related links
- Vishay 150 μF Capacitor 500 V dc, Snap-in
- Vishay 1000 μF Capacitor 500 V dc, Snap-in
- Vishay 1000 μF Capacitor 500 V dc, Snap-in - MAL209639102E3
- Vishay 100 μF Capacitor 500 V Snap-in - MAL215759101E3 Snap-In
- Vishay 220 μF Capacitor 500 V dc, Snap-in
- Vishay 180 μF Capacitor 500 V dc, Snap-in
- EPCOS 100 μF Capacitor 500 V dc, Snap-in
- KEMET 330 μF Capacitor 500 V dc, Snap-in
