Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221GP

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£17.05

(exc. VAT)

£20.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 - 45£0.682
50 - 95£0.648
100 - 245£0.48
250 +£0.456

*price indicative

Packaging Options:
RS Stock No.:
133-2791P
Mfr. Part No.:
EEEFT1H221GP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Length

10.2mm

Depth

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Equivalent Series Resistance

0.08Ω

Series

FT

Tolerance

±20%

Automotive Standard

AEC-Q200

Leakage Current

≤0.01 CV μA

Ripple Current

670mArms

Polarised

Polar

Dissipation Factor

0.1%

COO (Country of Origin):
JP

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links