Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331GP
- RS Stock No.:
- 133-2789
- Mfr. Part No.:
- EEEFT1V331GP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.47
(exc. VAT)
£5.365
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.894 | £4.47 |
50 - 95 | £0.604 | £3.02 |
100 - 245 | £0.392 | £1.96 |
250 - 495 | £0.374 | £1.87 |
500 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 133-2789
- Mfr. Part No.:
- EEEFT1V331GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Depth | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 3.1mm | |
Series | FT SMD | |
Equivalent Series Resistance | 0.08Ω | |
Ripple Current | 850mArms | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Leakage Current | ≤0.01 CV μA | |
Polarised | Polar | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 3.1mm | ||
Series FT SMD | ||
Equivalent Series Resistance 0.08Ω | ||
Ripple Current 850mArms | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331GP
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- CHEMI-CON 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ARA330MF55G
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVTG1V102M
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699008E3