Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699008E3
- RS Stock No.:
- 253-9286
- Mfr. Part No.:
- MAL214699008E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 595 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 29 | £3.34 |
30 - 69 | £2.89 |
70 + | £2.26 |
*price indicative
- RS Stock No.:
- 253-9286
- Mfr. Part No.:
- MAL214699008E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 18x18mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 18x18mm | ||
- COO (Country of Origin):
- AT
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 1000 μF
Rated voltage is 35 V
Rated impedance is 50 mOhms
Operating temperature range -55°C to 125°C
Rated voltage is 35 V
Rated impedance is 50 mOhms
Operating temperature range -55°C to 125°C
SMT 125°C
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699008E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331GP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVTG1V102M
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB