Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A331P
- RS Stock No.:
- 133-1950
- Mfr. Part No.:
- EEETC1A331P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.08
(exc. VAT)
£4.895
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 335 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.816 | £4.08 |
50 - 95 | £0.756 | £3.78 |
100 - 245 | £0.702 | £3.51 |
250 - 495 | £0.66 | £3.30 |
500 + | £0.586 | £2.93 |
*price indicative
- RS Stock No.:
- 133-1950
- Mfr. Part No.:
- EEETC1A331P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Depth | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 4.6mm | |
Lifetime | 3000h | |
Polarised | Polar | |
Leakage Current | ≤0.01 CV μA | |
Ripple Current | 750mArms | |
Series | TC | |
Equivalent Series Resistance | 0.15 Ω @ +20 °C, 2 Ω @ -40 °C | |
Tolerance | ±20% | |
Dissipation Factor | 0.3% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 3000h | ||
Polarised Polar | ||
Leakage Current ≤0.01 CV μA | ||
Ripple Current 750mArms | ||
Series TC | ||
Equivalent Series Resistance 0.15 Ω @ +20 °C, 2 Ω @ -40 °C | ||
Tolerance ±20% | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- JP
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A331P
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060240001
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEVFK1A472M
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A102AP