Vishay 1000μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117102E3
- RS Stock No.:
- 108-4986
- Mfr. Part No.:
- MAL202117102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.38
(exc. VAT)
£19.655
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 445 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
- Plus 685 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £3.276 | £16.38 |
25 - 45 | £2.62 | £13.10 |
50 - 120 | £2.292 | £11.46 |
125 - 245 | £2.13 | £10.65 |
250 + | £1.966 | £9.83 |
*price indicative
- RS Stock No.:
- 108-4986
- Mfr. Part No.:
- MAL202117102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 40V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 35mm | |
Lifetime | 2000 h, 5000 h, 8000 h, 200000 h | |
Tolerance | ±20% | |
Leakage Current | 84 μA | |
Series | 021 ASM | |
Equivalent Series Resistance | 190mΩ | |
Ripple Current | 900mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 40V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 35mm | ||
Lifetime 2000 h, 5000 h, 8000 h, 200000 h | ||
Tolerance ±20% | ||
Leakage Current 84 μA | ||
Series 021 ASM | ||
Equivalent Series Resistance 190mΩ | ||
Ripple Current 900mA | ||
- COO (Country of Origin):
- AT
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG124KJ422AQL1
- KEMET 3000μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG225KJ4300QE1
- Vishay 560μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617561E3
- Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617272E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137479E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137229E3
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203137101E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203037229E3