Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C102

Bulk discount available

Subtotal (1 bag of 200 units)*

£63.60

(exc. VAT)

£76.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.318£63.60
1000 - 1800£0.306£61.20
2000 - 3800£0.29£58.00
4000 +£0.261£52.20

*price indicative

RS Stock No.:
108-4630
Mfr. Part No.:
EEUFR1C102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Tolerance

±20%

Ripple Current

1.79A

Series

FR

Polarised

Polar

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links