Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG470
- RS Stock No.:
- 108-4108
- Mfr. Part No.:
- ECA2AHG470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£36.20
(exc. VAT)
£43.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.181 | £36.20 |
400 - 600 | £0.175 | £35.00 |
800 - 1800 | £0.17 | £34.00 |
2000 + | £0.165 | £33.00 |
*price indicative
- RS Stock No.:
- 108-4108
- Mfr. Part No.:
- ECA2AHG470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Ripple Current | 165mA | |
Series | NHG | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Ripple Current 165mA | ||
Series NHG | ||
Tolerance ±20% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG470
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220