Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A330

Bulk discount available

Subtotal (1 bag of 200 units)*

£53.80

(exc. VAT)

£64.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
  • Plus 3,400 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.269£53.80
400 - 600£0.256£51.20
800 - 1800£0.212£42.40
2000 +£0.207£41.40

*price indicative

RS Stock No.:
108-4033
Mfr. Part No.:
EEUFC2A330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Equivalent Series Resistance

530mΩ

Series

FC

Tolerance

±20%

Polarised

Polar

Ripple Current

306mA

Leakage Current

3 μA

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links