Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A102
- RS Stock No.:
- 107-8366
- Mfr. Part No.:
- EEUFC1A102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£54.40
(exc. VAT)
£65.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 600 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.272 | £54.40 |
400 - 600 | £0.258 | £51.60 |
800 - 1800 | £0.226 | £45.20 |
2000 + | £0.221 | £44.20 |
*price indicative
- RS Stock No.:
- 107-8366
- Mfr. Part No.:
- EEUFC1A102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 3000h | |
Equivalent Series Resistance | 68mΩ | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Series | FC | |
Tolerance | ±20% | |
Ripple Current | 1.05A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Equivalent Series Resistance 68mΩ | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Series FC | ||
Tolerance ±20% | ||
Ripple Current 1.05A | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A102
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole