Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AM471
- RS Stock No.:
- 107-8153
- Mfr. Part No.:
- ECA2AM471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£46.95
(exc. VAT)
£56.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 650 unit(s) ready to ship
- Plus 250 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £0.939 | £46.95 |
250 - 450 | £0.902 | £45.10 |
500 - 950 | £0.846 | £42.30 |
1000 + | £0.77 | £38.50 |
*price indicative
- RS Stock No.:
- 107-8153
- Mfr. Part No.:
- ECA2AM471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Ripple Current | 900mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Series | M-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Ripple Current 900mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Series M-A | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AM471
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8