Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM220

Bulk discount available

Subtotal (1 bag of 200 units)*

£14.20

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.071£14.20
400 - 400£0.06£12.00
600 - 600£0.053£10.60
800 +£0.046£9.20

*price indicative

RS Stock No.:
107-8082
Mfr. Part No.:
ECA1HM220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Series

M-A

Ripple Current

100mA

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links