Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM221

Bulk discount available

Subtotal (1 bag of 200 units)*

£21.00

(exc. VAT)

£25.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.105£21.00
1000 - 1800£0.101£20.20
2000 - 3800£0.097£19.40
4000 - 7800£0.094£18.80
8000 +£0.092£18.40

*price indicative

RS Stock No.:
107-8035
Mfr. Part No.:
ECA1VM221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

350mA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links