Panasonic 2700 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 107-3545
- Mfr. Part No.:
- EEUFK1C272
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£74.30
(exc. VAT)
£89.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.743 | £74.30 |
| 200 - 300 | £0.734 | £73.40 |
| 400 - 900 | £0.725 | £72.50 |
| 1000 + | £0.716 | £71.60 |
*price indicative
- RS Stock No.:
- 107-3545
- Mfr. Part No.:
- EEUFK1C272
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 2700μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 2.3A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 432μA | |
| Tolerance | ±20 % | |
| Series | FK Radial | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 2700μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 2.3A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 432μA | ||
Tolerance ±20 % | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2700 μF Capacitor 16 V dc Through Hole - EEUFK1C272 Radial Lead
- Panasonic 2700 μF Capacitor 16 V dc Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 16 V dc, Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 16 V dc, Through Hole - EEUFC1C272L Radial Lead
- Panasonic 2700 μF Capacitor 16 V dc Through Hole - EEUFM1C272S Radial Lead
- Panasonic 2700 μF Capacitor 16 V dc Through Hole - EEUFR1C272 Radial Lead
- Wurth Elektronik 2700 μF Capacitor 16 V dc Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 35 V dc Through Hole Radial Lead
