Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A221L

Bulk discount available

Subtotal (1 bag of 100 units)*

£91.20

(exc. VAT)

£109.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.912£91.20
200 - 300£0.867£86.70
400 - 900£0.844£84.40
1000 +£0.823£82.30

*price indicative

RS Stock No.:
107-1070
Mfr. Part No.:
EEUFC2A221L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Equivalent Series Resistance

87mΩ

Tolerance

±20%

Ripple Current

1.04A

Polarised

Polar

Leakage Current

3 μA

Series

FC

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links