Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFKJ471XSP
- RS Stock No.:
- 106-2854
- Mfr. Part No.:
- EEEFKJ471XSP
- Brand:
- Panasonic
Subtotal (1 bag of 20 units)*
£5.86
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20 + | £0.293 | £5.86 |
*price indicative
- RS Stock No.:
- 106-2854
- Mfr. Part No.:
- EEEFKJ471XSP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7.7mm | |
Depth | 7.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.8mm | |
Lifetime | 2000h | |
Series | FKS | |
Tolerance | ±20% | |
Leakage Current | 29.6 μA | |
Ripple Current | 280mA | |
Polarised | Polar | |
Equivalent Series Resistance | 340mΩ | |
Dissipation Factor | 0.26% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Depth 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 2000h | ||
Series FKS | ||
Tolerance ±20% | ||
Leakage Current 29.6 μA | ||
Ripple Current 280mA | ||
Polarised Polar | ||
Equivalent Series Resistance 340mΩ | ||
Dissipation Factor 0.26% | ||
- COO (Country of Origin):
- MY
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFKJ471XSP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J470MCL1GS
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P