Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V681
- RS Stock No.:
- 103-5672
- Mfr. Part No.:
- EEUHD1V681
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£113.20
(exc. VAT)
£135.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 15 December 2025
- Plus 600 unit(s) shipping from 16 February 2026
- Plus 400 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.566 | £113.20 |
1000 - 1800 | £0.477 | £95.40 |
2000 + | £0.465 | £93.00 |
*price indicative
- RS Stock No.:
- 103-5672
- Mfr. Part No.:
- EEUHD1V681
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Ripple Current | 460mA | |
Series | HD | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 460mA | ||
Series HD | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V681
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V122B
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V102B
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681