Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 200 units)*

£46.40

(exc. VAT)

£55.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 May 2026
  • Plus 400 unit(s) shipping from 12 June 2026
  • Plus 2,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£0.232£46.40
400 - 600£0.221£44.20
800 - 1800£0.168£33.60
2000 +£0.155£31.00

*price indicative

RS Stock No.:
103-5643
Mfr. Part No.:
EEUHD1C101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Capacitor Ripple Current

110mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance

±20 %

Series

HD-A

Automotive Standard

AEC-Q200

Dissipation Factor

200%

Panasonic HD-A Series Aluminium Electrolytic Capacitor, 100μF Capacitance, 16V DC Voltage - EEUHD1C101


This aluminium electrolytic capacitor is designed for a range of electronic applications, offering reliable performance in a Compact size. The capacitor features a capacitance of 100 μF and operates at a voltage of 16V DC. With dimensions of 5mm (diameter) x 11mm (length), it is Ideal for integration into space-constrained designs, ensuring efficient operation across various temperature ranges.

Features & Benefits


• Polarised design for enhanced reliability in circuits

• Rated voltage ensures safe operation at 16V

• High ripple current capacity supports stable performance

• Low leakage current optimises power efficiency

• Lifetime of 1000 hours guarantees durability

• Compact dimensions allow for flexible mounting options

Applications


• Used in power supply circuits for electronic devices

• Ideal for requiring Compact size

• Suitable for automation and control systems

• Integrated into various electrical and mechanical devices

• Employed in consumer electronics for stable functioning

What is the significance of the radial mounting type?


The radial mounting type allows the capacitor to be installed easily in printed circuit boards, enabling efficient space utilisation while ensuring a secure connection.

How does the capacitor perform in extreme temperatures?


This component operates effectively between -55 °C and +105 °C, making it suitable for diverse environments, from cold conditions to high-temperature applications.

What should I consider when using this capacitor in my circuits?


It is Crucial to ensure that the voltage does not exceed the rated 16V, and appropriate measures should be taken to accommodate the polarised nature of the capacitor in your circuit designs.

What is the impact of ripple current on the capacitor's performance?


The capacitor's Ability to handle a ripple current of 110 mA ensures minimal voltage fluctuations, which is essential for maintaining stAbility in electronic circuits.

Related links