Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUHD1A102
- RS Stock No.:
- 103-5638
- Mfr. Part No.:
- EEUHD1A102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£111.00
(exc. VAT)
£133.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.555 | £111.00 |
400 - 600 | £0.54 | £108.00 |
800 - 1800 | £0.525 | £105.00 |
2000 - 2400 | £0.512 | £102.40 |
2600 + | £0.499 | £99.80 |
*price indicative
- RS Stock No.:
- 103-5638
- Mfr. Part No.:
- EEUHD1A102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Series | HD | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Ripple Current | 460mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series HD | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Ripple Current 460mA | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUHD1A102
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A332
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A392
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFS1A272L
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG471
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860020272003
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole