Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V471
- RS Stock No.:
- 103-5636
- Mfr. Part No.:
- EEUTP1V471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£98.40
(exc. VAT)
£118.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.984 | £98.40 |
200 - 300 | £0.958 | £95.80 |
400 - 900 | £0.932 | £93.20 |
1000 - 1900 | £0.908 | £90.80 |
2000 + | £0.886 | £88.60 |
*price indicative
- RS Stock No.:
- 103-5636
- Mfr. Part No.:
- EEUTP1V471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +135°C | |
Lifetime | 4000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Equivalent Series Resistance | 38mΩ | |
Series | TP-A | |
Tolerance | ±20% | |
Leakage Current | 164.5 μA | |
Ripple Current | 1.86A | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +135°C | ||
Lifetime 4000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Equivalent Series Resistance 38mΩ | ||
Series TP-A | ||
Tolerance ±20% | ||
Leakage Current 164.5 μA | ||
Ripple Current 1.86A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- MY
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V471
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006