Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTP1E471

Bulk discount available

Subtotal (1 bag of 200 units)*

£121.00

(exc. VAT)

£145.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.605£121.00
400 - 600£0.547£109.40
800 - 1800£0.533£106.60
2000 +£0.519£103.80

*price indicative

RS Stock No.:
103-5621
Mfr. Part No.:
EEUTP1E471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+135°C

Lead Pitch

5mm

Lifetime

3000h

Equivalent Series Resistance

130mΩ

Polarised

Polar

Series

TP-A

Leakage Current

117.5 μA

Ripple Current

1.1A

Automotive Standard

AEC-Q200

Tolerance

±20%

COO (Country of Origin):
MY

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links