Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTP1E471L

Bulk discount available

Subtotal (1 bag of 200 units)*

£104.40

(exc. VAT)

£125.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.522£104.40
1000 - 2800£0.508£101.60
3000 - 4800£0.495£99.00
5000 - 9800£0.482£96.40
10000 +£0.47£94.00

*price indicative

RS Stock No.:
103-5620
Mfr. Part No.:
EEUTP1E471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+135°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Equivalent Series Resistance

67mΩ

Series

TP-A

Tolerance

±20%

Leakage Current

117.5 μA

Automotive Standard

AEC-Q200

Ripple Current

1.06A

COO (Country of Origin):
MY

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links