Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E471AP

Bulk discount available

Subtotal (1 reel of 500 units)*

£169.00

(exc. VAT)

£203.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.338£169.00
1000 - 1000£0.325£162.50
1500 - 2000£0.311£155.50
2500 +£0.298£149.00

*price indicative

RS Stock No.:
103-4779
Mfr. Part No.:
EEEFT1E471AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Leakage Current

117.5 μA

Polarised

Polar

Ripple Current

850mA

Automotive Standard

AEC-Q200

Series

FT SMD

COO (Country of Origin):
MY

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links